Two-position, single-level terminal block designed for DIN rail mounting. Features screw termination and a 125A current rating, with a maximum wire gauge of 2AWG and a minimum of 12AWG. Operates at 600V with an 8kV voltage rating. Constructed from beige nylon insulation, it measures 58mm in length, 16mm in width, and 60mm in height. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0608360000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 100A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 61.65g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0608360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.