
Terminal block featuring 8 positions and 2 rows, designed for general applications. Rated for 41A and 8kV, it supports wire gauges from 10AWG to 22AWG with 8 wire entries. Constructed with yellow plastic insulation and a brown housing, this panel or chassis mountable component operates between -60°C and 130°C. Approvals include IEC, CSA, CE, and UR, with a UL94 5VA flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0620220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Housing Color | Brown |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 8kV |
| Weight | 40.75g |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0620220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.