
Modular terminal block for feed-through applications, featuring 2 positions and 4 circuits. Rated for 41A and 8kV, this yellow, ST cable mount terminal block supports wire gauges from 10AWG to 22AWG. Constructed with UL94 5VA rated plastic insulation, it operates within a temperature range of -60°C to 130°C and is panel or chassis mountable. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Weidmuller 0620420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MK |
| Voltage Rating | 8kV |
| Weight | 22.47g |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0620420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.