
General terminal block with 6 positions and 2 rows, featuring 4mm pitch and screw termination for cable mounting. Rated for 10A max current and 6kV voltage, it supports wire gauges from 12AWG to 22AWG. Constructed with yellow plastic insulation, this UL94 5VA flammability rated component operates between -60°C and 130°C. Approvals include IEC, CSA, CE, UR, and SEMKO, with RoHS compliance.
Sign in to ask questions about the Weidmuller 0624920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0624920000 technical specifications.
| Approvals | IEC, CSA, CE, UR, SEMKO |
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 20mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 22mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0624920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.