Feed-through terminal block with 1 position and 1 circuit, featuring screw termination for cable mounting. Rated for 13A and 600V, with a maximum operating temperature of 100°C and a minimum of -50°C. The beige housing is constructed from Nylon insulation, offering a UL94 V-2 flammability rating. This terminal block supports wire gauges from 12AWG to 26AWG and has a terminal width of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0630460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Current | 13A |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0630460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.