
Modular feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 200A current rating and 600V voltage rating, with a 192A current rating and 8kV voltage surge withstand. Constructed with beige plastic insulation material, it offers a wide operating temperature range from -60°C to 130°C and a UL94 V-0 flammability rating. Supports wire gauges from 0AWG to 6AWG via screw termination. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0636620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0636620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 200A |
| Current Rating | 192A |
| Flammability Rating | UL94 V-0 |
| Height | 51.4mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 32mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0636620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.