Feed-through terminal block with 2 positions and 1 circuit, designed for DIN rail mounting. Features screw termination and a 150A current rating, with a maximum operating current of 200A and a voltage rating of 600V. Constructed with beige plastic insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -60°C to 130°C. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 200A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 32mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |