
Feed-through terminal block with 2 positions, 1 circuit, and 1 level, designed for DIN rail mounting. Features a 232A current rating and 600V voltage rating, with a 8kV voltage surge capability. Constructed with beige plastic insulation material and a UL94 V-0 flammability rating, operating between -60°C and 130°C. Accommodates wire gauges from 0AWG to 1AWG via screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0637720000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 46mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 46mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0637720000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.