
Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination. Rated for 600V and 285A continuous current, with a voltage rating of 8kV. Constructed with beige plastic insulation material and a UL94 V-0 flammability rating. Designed for DIN rail and cable mounting, with dimensions of 106mm length, 57mm height, and 46mm width. Operating temperature range from -60°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0637920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0637920000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 285A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 57mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 106mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 46mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 46mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0637920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
