Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for straight orientation. Rated for 380A current and 600V voltage, with a voltage rating of 8kV. Constructed with beige plastic insulation material, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -60°C to 130°C. This general terminal block mounts to DIN rail or cable and is approved by IEC, CSA, CE, and UR.
Weidmuller 0638120000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 380A |
| Current Rating | 415A |
| Flammability Rating | UL94 V-0 |
| Height | 60.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 54mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0638120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.