
The SAK terminal block is a 2-level, 4-position terminal block with a voltage rating of 380V and a current rating of 10A. It is made of nylon and has a beige housing color. The block is packaged in bulk and is not RoHS compliant. It is designed for use in applications where a high level of reliability is required, and it meets CE approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 380V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |