
WEIDMULLER 064276 DK4D/32 DIN Rail Mount Terminal Block, 4 Ways, 380 V, 10 A, 22 AWG, 12 AWG, 4 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 064276DK4D/32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Material | Nylon |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| Series | SAK |
| Voltage Rating | 380V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 064276DK4D/32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.