
WEIDMULLER 066040 EK16/35 DIN Rail Mount Terminal Block, 2 Ways, 10 AWG, 6 AWG, 16 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 066040EK16/35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 066040EK16/35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.