
Modular terminal block with screw termination, designed for 2.5mm² wire gauge. Features 2 positions across 2 rows, a single circuit, and a 6mm terminal width. Rated for 800V with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed from yellow nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 40mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
