
Two-position, single-row ZIF/LIF connector for flexible flat cable and flexible printed circuit applications. Features screw termination for wire gauges 14-22 AWG. Constructed with a green nylon housing and yellow nylon insulation material, this component offers a terminal width and overall width of 6.5mm. It has a height of 44mm and a length of 56.5mm, with a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0661160000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Material | Nylon |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0661160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
