Conn Terminal Block 2 POS Screw T DIN Rail
Weidmuller 0667520000 technical specifications.
| Color | Yellow |
| Current | 10A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Housing Color | Brown |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0667520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.