
Steel mounting foot for SAK series terminal rails, featuring a bright silver finish. This accessory component measures 14mm in width, 7mm in height, and 50.2mm in length. It is designed for bracket mounting and is RoHS compliant. Supplied in bulk packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0687900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 50.2mm |
| Material | Steel, Bright |
| Mount | Brackets |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0687900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.