Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF & LIF technology, featuring a straight, 2-position, 2-row configuration. This beige, nylon insulated terminal block supports wire gauges from 12 to 26 AWG, with a screw termination and a current rating of 21A. Operating within a temperature range of -50°C to 100°C, it boasts a voltage rating of 300V and a dielectric strength of 4kV, meeting IEC, CSA, CE, and UR approvals. The component is RoHS compliant and constructed from nylon material.
Weidmuller 0697160000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 26.3mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 3.75g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0697160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.