
3-position, 1-row, general-purpose terminal block with screwless termination. Features a 5.08mm pitch and a 18.5A current rating, supporting wire gauges from 12AWG to 26AWG. Rated for 300V and operating temperatures from -50°C to 100°C, with UL94 V-0 flammability. IP20 rated and RoHS compliant, this free-hanging, cable mount component is suitable for CSA and cURus applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1000040001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000040001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.