Four-position, right-angle cable mount terminal block with 5.08mm pitch. Features screwless termination, 18.5A current rating, and 300V voltage rating. Constructed with CuSn contact material and tin plating, it operates from -50°C to 100°C and boasts UL94 V-0 flammability. This IP20 rated, RoHS compliant component supports wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1000240001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000240001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.