
PCB plug-in connector, male header, Clip-on flange, THT THR solder connection, 3.50 mm, No. of poles 7, 90°, Solder pin length (l) 1.5 mm, tinned, black, Box
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 10A |
| Housing Color | Black |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Not Compliant |