
This terminal block features a 2-position, 4-position design with a current rating of 10A and a voltage rating of 300V. It is rated for operation in temperatures ranging from -50°C to 100°C and is compliant with the RoHS directive. The block is constructed with copper alloy contacts and has a flammability rating of UL94 V-0. It is available in bulk packaging and is suitable for use in free-hanging applications.
Weidmuller 1001290000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2L |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
