
19-position, 1-level, 1-row terminal block for cable mounting. Features screwless termination, 5.08mm pitch, and a 19A current rating at 300V. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated plastic. Operates from -50°C to 100°C, with IP20 protection. Approvals include CSA and cURus, and it is RoHS compliant.
Weidmuller 1002260000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1002260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
