The Omnimate BL terminal block is a 4-pin, 300V, 10A rated component with a free hanging design. It is made from CuSn contact material and has a UL94 V-0 flammability rating. The block is CSA and cURus approved and meets RoHS compliance requirements. It is available in a box packaging format and is suitable for use with wire gauges between 12AWG and 26AWG.
Sign in to ask questions about the Weidmuller 1002500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1002500000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1002500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.