The 10A 300V Omnimate BLF terminal block is a free hanging terminal block with 10x10 positions. It is rated for 10A current and 300V voltage. The block is made of CuSn contact material and has a flammability rating of UL94 V-0. It is packaged in a box with 30 units per package and has a pitch of 0.2inch. The terminal block is RoHS compliant and has approvals from CSA and cURus.
Sign in to ask questions about the Weidmuller 1002560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1002560000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1002560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.