
Modular terminal block with a 10A current rating and 800V voltage rating. Features 2 positions, 2 contacts, and 2 rows across a single deck. Constructed with yellow thermoplastic insulation and a green housing, this component offers a 6.1mm terminal width and accepts wire gauges from 10AWG to 22AWG via screw termination. Operating temperature range is -50°C to 120°C, with a UL94 V-0 flammability rating. Approvals include CSA, CE, UR, NEMKO, and IEC, and the product is RoHS compliant.
Weidmuller 1010100000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Yellow |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1010100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
