
Modular terminal block featuring screw termination for wire gauges from 2AWG to 12AWG. This general-purpose terminal block offers 2 positions across 1 row and 1 deck, with a current rating of 8A and a cross-section capacity of 35mm². Constructed from UL94 V-0 rated thermoplastic insulation in a green housing, it operates within a temperature range of -50°C to 120°C. Approvals include CSA, CE, UR, NEMKO, and IEC, with RoHS compliance.
Weidmuller 1010500000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Weight | 82.84g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1010500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
