
Wnt 4 For 10X3 Bsbr, Wm, Bu
Sign in to ask questions about the Weidmuller 101078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 101078 technical specifications.
| Max Current Rating | 35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 101078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
