
This 2-contact relay from Weidmuller features a max current rating of 10A and operates within a temperature range of -50°C to 120°C. It is available in bulk packaging and is not RoHS compliant. The relay has a straight orientation and screw termination.
Sign in to ask questions about the Weidmuller 101100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 101100 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 101100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
