Conn Disconnect Terminal Blocks 2 POS Screw ST 20A
Weidmuller 101128 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.