The Weidmuller IE-Line connector features a nickel contact material with gold plating, offering user-selectable direction. It is rated for operation between -40°C and 70°C and is available in a panel mount configuration with IDC termination. The connector is shielded and meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Weidmuller 1012380000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1012380000 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1012380000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.