Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 10A
Sign in to ask questions about the Weidmuller 1013200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1013200000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 64.7mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1013200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.