General terminal block with 4 positions and 4 poles, featuring a 5.08mm pitch. This straight, cable mountable unit offers screwless termination and a current rating of 18.5A (24A rating). Constructed with CuSn contact material and a black housing, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. Approvals include CSA and cURus, with IP20 ratings and RoHS compliance.
Weidmuller 1013450000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1013450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.