Six-position, single-level terminal block for cable mounting, featuring screwless termination and a 5.08mm pitch. Rated for 18.5A and 300V, it accommodates wire gauges from 12AWG to 26AWG. Constructed with CuSn contacts and tin plating, this black terminal block operates between -50°C and 100°C, boasting UL94 V-0 flammability and IP20 ratings. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1013470000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1013470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.