
3-position, 1-row, 1-level terminal block with 5.08mm pitch, rated for 300V and 18.5A. Features screwless termination, CuSn contacts with tin plating, and a black, UL94 V-0 flammability rating. Designed for cable mounting with a free-hanging configuration, supporting wire gauges from 12AWG to 26AWG. Operates within a temperature range of -50°C to 100°C and boasts an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1014130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1014130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.