The Weidmuller 1015150000 is an 18-pole 18-position terminal block with a current rating of 15A and a voltage rating of 300V. It features a free hanging mount and is approved to CSA and cURus standards. The terminal block is packaged in a box and has a wire gauge range of 12AWG to 26AWG. It is part of the Omnimate BL series and has a screwless termination.
Sign in to ask questions about the Weidmuller 1015150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1015150000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 15A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1015150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.