The Weidmuller 1015580000 is a 6-pole 6-position 1-level terminal block with a current rating of 10A and a voltage rating of 300V. It is approved by CSA and cURus and features a screwless termination. The terminal block is packaged in a box with 42 units per package and has a pitch of 0.197inch. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Weidmuller 1015580000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.