This Omnimate BLF 13-pin 1-level terminal block is rated for 300V and 10A. It features a screwless termination and is approved by CSA and UL94 V-0 for flammability. The block is packaged in a box with 24 units and has a pitch of 0.197 inch. It is designed for free-hanging mounting and is suitable for use in a variety of applications.
Sign in to ask questions about the Weidmuller 1015650000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1015650000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.197inch |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1015650000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.