Conn Disconnect Terminal Block 2 POS Screw Cable Mount 41A
Checking distributor stock and pricing after the page loads.
| Housing Color | Beige |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |