The Omnimate BLF terminal block is a 2-pole, 2-position device with a current rating of 10A and a voltage rating of 300V. It is designed for cable mount applications and features a screwless termination. The block is made from CuSn contact material with a tin plating and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 90 units per box and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1017420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1017420000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1017420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.