This 5-pole terminal block from Weidmuller features a 300V voltage rating and 10A current capacity. It is designed for free hanging mounting and is approved to CSA and cURus standards. The terminal block has a series of 5 poles with 5 positions per level, and is packaged in a box with 48 units per package. The contacts are made of CuSn with a tin plating, and the flammability rating is UL94 V-0. The terminal block is available in orange color.
Weidmuller 1017450000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.