The IE-Line modular RJ11 connector is a user-selectable, shielded, and IDC-terminated device with a black color and nickel contact material. It features a gold contact plating and is available in a bulk packaging with a single unit quantity. The connector has a height of 34.7mm and a length of 87mm, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for IP65, water-resistant, and dust-tight environments, but is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1018830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1018830000 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 34.7mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1018830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.