
USB 2.0 male locking receptacle adapter for panel mounting. Features IP65 rating and a black housing. Designed for general use within rectangular connector applications. RoHS compliant with a length of 87mm.
Weidmuller 1018840000 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Length | 87mm |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FrontCom® |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1018840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
