
Weidmuller 1019570000 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1019570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.