
This terminal block features a 2-position, 2-circuit design with a T DIN Rail package quantity of 10. It is made of thermoplastic insulation material and has a flammability rating of UL94 V-0. The block is lead-free and RoHS compliant, with approvals from IEC, CSA, CE, and UR. It measures 117mm in height, 32mm in width, and 132mm in length.
Sign in to ask questions about the Weidmuller 1019700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1019700000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 117mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 32mm |
| Termination | Screw |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1019700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.