
Brady 102001, Polyester Blue Self-Laminating Blank Tag
Sign in to ask questions about the Weidmuller 102001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 102001 technical specifications.
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 102001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.