
Modular terminal block featuring a straight, through-hole mount orientation. Rated for 25A maximum current and 600V voltage, with a 8kV impulse withstand voltage. Accommodates wire gauges from 12AWG to 30AWG, with screw termination. Constructed from blue thermoplastic insulation material, offering a flammability rating of UL94 V-0 and operating temperatures from -50°C to 120°C. This RoHS compliant component has two positions across one level and two rows.
Sign in to ask questions about the Weidmuller 1020080000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1020080000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 8.4g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020080000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
