
Feed-through terminal block with 2 positions and 1 circuit, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination for wire gauges 6-16 AWG, supporting a maximum current rating of 65A at 600V DC or 750V AC. Constructed with beige thermoplastic insulation, this straight-oriented component boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Approved by IEC, CSA, CE, UR, and NEMKO, it offers a 10mm lead pitch and a 9.9mm terminal width.
Weidmuller 1020300000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Length | 60mm |
| Max Current Rating | 65A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 9.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 600V |
| Weight | 18.46g |
| Width | 9.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
