
Modular terminal block featuring screw termination for wire gauges from 6AWG to 14AWG. This beige, thermoplastic component offers a maximum current rating of 85A and a voltage rating of 600V, with AC and DC rated voltages of 750V. Designed with 2 positions and 1 deck, it operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1020400000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Lead Pitch | 12mm |
| Length | 60mm |
| Max Current Rating | 85A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Weight | 31.08g |
| Width | 11.9mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.