
Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for wire gauges 6-14 AWG. This blue, straight-oriented terminal block operates at 600V with a 66A current rating and a maximum current rating of 85A, boasting an 8kV voltage rating. Constructed from UL94 V-0 rated thermoplastic insulation, it offers a wide operating temperature range of -50°C to 120°C. Approved by IEC, CSA, CE, UR, and NEMKO, this lead-free and RoHS-compliant component is designed for DIN rail mounting.
Weidmuller 1020480000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 85A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 31.2g |
| Width | 11.9mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.